LT3060ETS8-15#TRPBF vs LT3060ITS8-15#PBF feature comparison

LT3060ETS8-15#TRPBF Analog Devices Inc

Buy Now Datasheet

LT3060ITS8-15#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN
Pin Count 8 8
Manufacturer Package Code 05-08-1637 DC8
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Adjustability FIXED
Dropout Voltage1-Max 0.51 V 0.51 V
Dropout Voltage1-Nom 0.3 V
Input Voltage Absolute-Max 50 V
Input Voltage-Max 45 V 45 V
Input Voltage-Min 15.55 V 15.55 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.022%
Load Regulation-Max 0.1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 15.3 V 15.3 V
Output Voltage1-Min 14.7 V 14.7 V
Output Voltage1-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSSOP8,.1 TSSOP8,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 1.625 mm 1.625 mm
Base Number Matches 2 2
Part Package Code DFN

Compare LT3060ETS8-15#TRPBF with alternatives