LT3060ETS8-1.5#TRMPBF
vs
LT3060ITS8-1.5#TRMPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN
LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN
Pin Count
8
8
Manufacturer Package Code
05-08-1637
TS8
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.51 V
0.51 V
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
50 V
50 V
Input Voltage-Max
45 V
45 V
Input Voltage-Min
2.1 V
2.1 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
2.9 mm
2.9 mm
Line Regulation-Max
0.0042%
0.0042%
Load Regulation-Max
0.012%
0.012%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
1.53 V
1.53 V
Output Voltage1-Min
1.47 V
1.47 V
Output Voltage1-Nom
1.5 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VSSOP
Package Equivalence Code
TSSOP8,.1
TSSOP8,.1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
2%
Width
1.625 mm
1.625 mm
Base Number Matches
1
1
Part Package Code
SOT
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare LT3060ETS8-1.5#TRMPBF with alternatives
Compare LT3060ITS8-1.5#TRMPBF with alternatives