LT3055HMSE-3.3#PBF
vs
LT3055EDE-3.3#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
MSOP-16
4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16
Pin Count
16
16
Manufacturer Package Code
05-08-1667
DE
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Dropout Voltage1-Max
0.59 V
0.59 V
Input Voltage-Max
45 V
45 V
Input Voltage-Min
3.9 V
3.9 V
JESD-30 Code
R-PDSO-G16
R-PDSO-N16
JESD-609 Code
e3
e3
Length
4.039 mm
4 mm
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
3.336 V
3.336 V
Output Voltage1-Min
3.234 V
3.234 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HVSON
Package Equivalence Code
TSSOP16,.19,20
SOLCC16,.12,18
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
0.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.45 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2%
Width
3 mm
3 mm
Base Number Matches
2
2
Part Package Code
DFN
Compare LT3055HMSE-3.3#PBF with alternatives