LT3055EMSE-3.3#PBF vs LT3055MPMSE-3.3#PBF feature comparison

LT3055EMSE-3.3#PBF Linear Technology

Buy Now Datasheet

LT3055MPMSE-3.3#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code MSOP MSOP
Package Description LEAD FREE, PLASTIC, MSOP-16 LEAD FREE, PLASTIC, MSOP-16
Pin Count 16 16
Manufacturer Package Code MSE MSE
Reach Compliance Code compliant compliant
Dropout Voltage1-Max 0.59 V 0.59 V
Input Voltage-Max 45 V 45 V
Input Voltage-Min 3.9 V 3.9 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 4.039 mm 4.039 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 3.336 V 3.336 V
Output Voltage1-Min 3.234 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Equivalence Code TSSOP16,.19,20 TSSOP16,.19,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 2 2