LT3055EDE-3.3#PBF
vs
LT3055HMSE-3.3#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
DFN
Package Description
4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16
MSOP-16
Pin Count
16
16
Manufacturer Package Code
DE
05-08-1667
Reach Compliance Code
compliant
compliant
Dropout Voltage1-Max
0.59 V
0.59 V
Input Voltage-Max
45 V
45 V
Input Voltage-Min
3.9 V
3.9 V
JESD-30 Code
R-PDSO-N16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
4 mm
4.039 mm
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
3.336 V
3.336 V
Output Voltage1-Min
3.234 V
3.234 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HTSSOP
Package Equivalence Code
SOLCC16,.12,18
TSSOP16,.19,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
1.1 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.45 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3 mm
Base Number Matches
2
2
Pbfree Code
No
Samacsys Manufacturer
Analog Devices
Technology
BIPOLAR
Voltage Tolerance-Max
2%
Compare LT3055HMSE-3.3#PBF with alternatives