LT3050MPMSE-3.3#TRPBF
vs
LT3050IDDB-3.3#TRMPBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
MSOP
|
DFN
|
Package Description |
LEAD FREE, PLASTIC, MSOP-12
|
3 X 2 MM, LEAD FREE, PLASTIC, DFN-12
|
Pin Count |
12
|
12
|
Manufacturer Package Code |
MSE
|
DDB
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.55 V
|
0.55 V
|
Dropout Voltage1-Nom |
0.34 V
|
0.34 V
|
Input Voltage Absolute-Max |
50 V
|
50 V
|
Input Voltage-Max |
45 V
|
45 V
|
Input Voltage-Min |
1.6 V
|
1.6 V
|
JESD-30 Code |
R-PDSO-G12
|
R-PDSO-N12
|
JESD-609 Code |
e3
|
e3
|
Length |
4.039 mm
|
3 mm
|
Line Regulation-Max |
0.0165%
|
0.0165%
|
Load Regulation-Max |
0.033%
|
0.033%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
12
|
12
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-40 °C
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
3.366 V
|
3.366 V
|
Output Voltage1-Min |
3.234 V
|
3.234 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSSOP
|
HVSON
|
Package Equivalence Code |
TSSOP12,.19
|
SOLCC12,.08,18
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.1 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.45 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
3 mm
|
2 mm
|
Base Number Matches |
2
|
2
|
|
|
|