LT3050MPMSE-3.3#TR
vs
LT3050IDDB-3.3#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
HTSSOP,
3 X 2 MM, LEAD FREE, PLASTIC, DFN-12
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.55 V
0.55 V
Input Voltage-Max
45 V
45 V
Input Voltage-Min
1.6 V
1.6 V
JESD-30 Code
R-PDSO-G12
R-PDSO-N12
JESD-609 Code
e0
e3
Length
4.039 mm
3 mm
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-55 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
3.366 V
3.366 V
Output Voltage1-Min
3.234 V
3.234 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
0.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.45 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2%
2%
Width
3 mm
2 mm
Base Number Matches
2
1
Pbfree Code
No
Pin Count
12
Manufacturer Package Code
05-08-1723
Samacsys Manufacturer
Analog Devices
Moisture Sensitivity Level
1
Package Equivalence Code
SOLCC12,.08,18
Peak Reflow Temperature (Cel)
260
Compare LT3050MPMSE-3.3#TR with alternatives
Compare LT3050IDDB-3.3#TRPBF with alternatives