LT3050MPMSE-3.3#PBF vs LT3050IDDB-3.3#TRPBF feature comparison

LT3050MPMSE-3.3#PBF Analog Devices Inc

Buy Now Datasheet

LT3050IDDB-3.3#TRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description LEAD FREE, PLASTIC, MSOP-12 3 X 2 MM, LEAD FREE, PLASTIC, DFN-12
Pin Count 12 12
Manufacturer Package Code 05-08-1666 05-08-1723
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Analog Devices
Dropout Voltage1-Max 0.55 V 0.55 V
Input Voltage-Max 45 V 45 V
Input Voltage-Min 1.6 V 1.6 V
JESD-30 Code R-PDSO-G12 R-PDSO-N12
JESD-609 Code e3 e3
Length 4.039 mm 3 mm
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.366 V 3.366 V
Output Voltage1-Min 3.234 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 0.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.45 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 3 mm 2 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Package Equivalence Code SOLCC12,.08,18
Packing Method TR
Peak Reflow Temperature (Cel) 260

Compare LT3050MPMSE-3.3#PBF with alternatives

Compare LT3050IDDB-3.3#TRPBF with alternatives