LT3050MPMSE-3.3#PBF
vs
LT3050IDDB-3.3#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, MSOP-12
HVSON,
Pin Count
12
12
Manufacturer Package Code
05-08-1666
05-08-1723
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Dropout Voltage1-Max
0.55 V
0.55 V
Input Voltage-Max
45 V
45 V
Input Voltage-Min
1.6 V
1.6 V
JESD-30 Code
R-PDSO-G12
R-PDSO-N12
JESD-609 Code
e3
e3
Length
4.039 mm
3 mm
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-55 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
3.366 V
3.366 V
Output Voltage1-Min
3.234 V
3.234 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
0.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.45 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2%
2%
Width
3 mm
2 mm
Base Number Matches
1
1
Package Equivalence Code
SOLCC12,.08,18
Compare LT3050MPMSE-3.3#PBF with alternatives
Compare LT3050IDDB-3.3#PBF with alternatives