LT3050IDDB-3.3#TRM
vs
LT3050IDDB-3.3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
3 X 2 MM, PLASTIC, DFN-12
3 X 2 MM, PLASTIC, DFN-12
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.55 V
0.55 V
Input Voltage-Max
45 V
45 V
Input Voltage-Min
1.6 V
1.6 V
JESD-30 Code
R-PDSO-N12
R-PDSO-N12
JESD-609 Code
e0
Length
3 mm
3 mm
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
3.366 V
3.366 V
Output Voltage1-Min
3.234 V
3.234 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC12,.08,18
SOLCC12,.08,18
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.45 mm
0.45 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2%
2%
Width
2 mm
2 mm
Base Number Matches
2
2
Rohs Code
No
Part Package Code
DFN
Pin Count
12
Adjustability
FIXED
Dropout Voltage1-Nom
0.34 V
Input Voltage Absolute-Max
50 V
Line Regulation-Max
0.0165%
Load Regulation-Max
0.033%
Number of Outputs
1
Compare LT3050IDDB-3.3#TRM with alternatives