LT3050IDDB#TRMPBF vs LT3050EDDB#TRM feature comparison

LT3050IDDB#TRMPBF Linear Technology

Buy Now Datasheet

LT3050EDDB#TRM Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DFN
Package Description 3 X 2 MM, LEAD FREE, PLASTIC, DFN-12 3 X 2 MM, PLASTIC, DFN-12
Pin Count 12
Manufacturer Package Code DDB
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Max 0.55 V 0.55 V
Dropout Voltage1-Nom 0.34 V
Input-Output Voltage Differential-Max 45 V 45 V
Input-Output Voltage Differential-Min 2.2 V 2.2 V
JESD-30 Code R-PDSO-N12 R-PDSO-N12
JESD-609 Code e3 e0
Length 3 mm 3 mm
Line Regulation-Max (%/V) 0.01
Load Regulation-Max(%) 0.67%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 12 12
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 44.5 V 44.5 V
Output Voltage1-Min 0.6 V 0.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC12,.08,18 SOLCC12,.08,18
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.45 mm 0.45 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm 2 mm
Base Number Matches 1 2

Compare LT3050IDDB#TRMPBF with alternatives

Compare LT3050EDDB#TRM with alternatives