LT3028EFE#PBF
vs
LT1577CS-ADJ/ADJ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
4.40 MM, PLASTIC, TSSOP-16
SOP,
Pin Count
16
Manufacturer Package Code
FE
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
0.45 V
Dropout Voltage2-Max
0.47 V
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
5 mm
9.9 mm
Line Regulation-Max (%/V)
0.046
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
16
16
Operating Temperature TJ-Max
125 °C
100 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
0.0015 A
Output Current2-Max
0.5 A
0.0015 A
Output Voltage1-Max
20 V
Output Voltage1-Min
1.22 V
1.21 V
Output Voltage2-Max
20 V
Output Voltage2-Min
1.22 V
1.21 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
SOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
255
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.75 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
4.4 mm
3.9 mm
Base Number Matches
2
2
Load Regulation-Max(%)
0.08%
Compare LT3028EFE#PBF with alternatives
Compare LT1577CS-ADJ/ADJ with alternatives