LT3027EDD#PBF vs LT3027IDD#PBF feature comparison

LT3027EDD#PBF Linear Technology

Buy Now Datasheet

LT3027IDD#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DFN DFN
Package Description 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
Pin Count 10 10
Manufacturer Package Code DD DD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.45 V 0.45 V
JESD-30 Code S-PDSO-N10 S-PDSO-N10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Line Regulation-Max (%/V) 0.046 0.046
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Outputs 2 2
Number of Terminals 10 10
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 20 V 20 V
Output Voltage1-Min 1.22 V 1.22 V
Output Voltage2-Max 20 V 20 V
Output Voltage2-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC10,.11,20 SOLCC10,.11,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1

Compare LT3027EDD#PBF with alternatives

Compare LT3027IDD#PBF with alternatives