LT3024EFE vs LT3024IFE#TR feature comparison

LT3024EFE Linear Technology

Buy Now Datasheet

LT3024IFE#TR Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code TSSOP TSSOP
Package Description HTSSOP, TSSOP16,.25 HTSSOP, TSSOP16,.25
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.45 V 0.45 V
Dropout Voltage2-Max 0.45 V 0.45 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 5 mm 5 mm
Line Regulation-Max (%/V) 0.046 0.046
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 16 16
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Current2-Max 0.5 A 0.5 A
Output Voltage1-Max 20 V 20 V
Output Voltage1-Min 1.22 V 1.22 V
Output Voltage2-Max 20 V 20 V
Output Voltage2-Min 1.22 V 1.22 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Equivalence Code TSSOP16,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 2 2
Manufacturer Package Code FE
Packing Method TR

Compare LT3024EFE with alternatives

Compare LT3024IFE#TR with alternatives