LT3023EDD
vs
LT3023IDD#TR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
DFN
|
DFN
|
Package Description |
HVSON, SOLCC10,.11,20
|
HVSON, SOLCC10,.11,20
|
Pin Count |
10
|
10
|
Manufacturer Package Code |
DD
|
DD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Max |
0.45 V
|
0.45 V
|
Dropout Voltage1-Nom |
0.3 V
|
0.3 V
|
Dropout Voltage2-Max |
0.45 V
|
0.45 V
|
JESD-30 Code |
S-PDSO-N10
|
S-PDSO-N10
|
JESD-609 Code |
e0
|
e0
|
Length |
3 mm
|
3 mm
|
Line Regulation-Max (%/V) |
0.046
|
0.046
|
Load Regulation-Max(%) |
2%
|
2%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
10
|
10
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Current2-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
20 V
|
20 V
|
Output Voltage1-Min |
1.22 V
|
1.22 V
|
Output Voltage2-Max |
20 V
|
20 V
|
Output Voltage2-Min |
1.22 V
|
1.22 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC10,.11,20
|
SOLCC10,.11,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
5
|
2
|
Packing Method |
|
TR
|
|
|
|
Compare LT3023EDD with alternatives
Compare LT3023IDD#TR with alternatives