LT3015MPQ#TRPBF
vs
LT1185CQ#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
D2PAK
D2PAK
Package Description
LEAD FREE, PLASTIC, D2PAK-5
LEAD FREE, PLASTIC, D2PAK-5
Pin Count
5
5
Manufacturer Package Code
Q
Q
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
0.68 V
1 V
Dropout Voltage1-Nom
0.41 V
0.67 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
JESD-609 Code
e3
e3
Length
10.2235 mm
10.223 mm
Line Regulation-Max (%/V)
0.018
0.01
Load Regulation-Max(%)
0.7%
0.3%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
3 A
Output Voltage1-Max
29.5 V
25 V
Output Voltage1-Min
1.22 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
SOP
Package Equivalence Code
SMSIP5H,.54,67TB
SMSIP5H,.54,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.877 mm
4.775 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.702 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Width
8.89 mm
8.89 mm
Base Number Matches
2
2
Input-Output Voltage Differential-Max
20 V
Input-Output Voltage Differential-Min
1 V
Operating Temperature-Max
70 °C
Operating Temperature-Min
Compare LT3015MPQ#TRPBF with alternatives
Compare LT1185CQ#PBF with alternatives