LT3015MPQ#PBF
vs
LM2991S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
D2PAK
Package Description
LEAD FREE, PLASTIC, D2PAK-5
PLASTIC, TO-263, 5 PIN
Pin Count
5
Manufacturer Package Code
Q
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
0.68 V
1 V
Dropout Voltage1-Nom
0.41 V
0.6 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
JESD-609 Code
e3
e0
Length
10.2235 mm
10.16 mm
Line Regulation-Max (%/V)
0.018
0.04
Load Regulation-Max(%)
0.7%
0.4%
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-55 °C
-40 °C
Output Current1-Max
1.5 A
1 A
Output Voltage1-Max
29.5 V
24 V
Output Voltage1-Min
1.22 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
TO-263
Package Equivalence Code
SMSIP5H,.54,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.877 mm
4.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN OVER NICKEL
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.702 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Width
8.89 mm
8.64 mm
Base Number Matches
1
6
Packing Method
RAIL
Compare LT3015MPQ#PBF with alternatives
Compare LM2991S with alternatives