LT3009IDC-2.5
vs
LT3009EDC-2.5#TRMPBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
HVSON,
|
2 X 2 MM, PLASTIC, MO-229WCCD-2, DFN-6
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.45 V
|
0.45 V
|
Input Voltage-Max |
20 V
|
20 V
|
Input Voltage-Min |
1.6 V
|
1.6 V
|
JESD-30 Code |
S-PDSO-N6
|
S-PDSO-N6
|
JESD-609 Code |
e0
|
e3
|
Length |
2 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.02 A
|
0.02 A
|
Output Voltage1-Max |
2.55 V
|
2.55 V
|
Output Voltage1-Min |
2.45 V
|
2.45 V
|
Output Voltage1-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
235
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
30
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
DFN
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
DC6
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.28 V
|
Input Voltage Absolute-Max |
|
22 V
|
Line Regulation-Max |
|
0.0063%
|
Load Regulation-Max |
|
0.0125%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SOLCC6,.08,20
|
Packing Method |
|
TR
|
|
|
|
Compare LT3009IDC-2.5 with alternatives
Compare LT3009EDC-2.5#TRMPBF with alternatives