LT3009IDC-1.5#TRPBF vs LT3009IDC-1.5#PBF feature comparison

LT3009IDC-1.5#TRPBF Linear Technology

Buy Now Datasheet

LT3009IDC-1.5#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DFN DFN
Package Description 2 X 2 MM, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 HVSON, SOLCC6,.08,20
Pin Count 6 6
Manufacturer Package Code DC6 DC6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.45 V 0.45 V
Dropout Voltage1-Nom 0.28 V 0.28 V
Input Voltage Absolute-Max 22 V 22 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 1.6 V 1.6 V
JESD-30 Code S-PDSO-N6 S-PDSO-N6
JESD-609 Code e3 e3
Length 2 mm 2 mm
Line Regulation-Max 0.0038% 0.0038%
Load Regulation-Max 0.0075% 0.0075%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.02 A 0.02 A
Output Voltage1-Max 1.53 V 1.53 V
Output Voltage1-Min 1.47 V 1.47 V
Output Voltage1-Nom 1.5 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC6,.08,20 SOLCC6,.08,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 2%
Width 2 mm 2 mm
Base Number Matches 2 2

Compare LT3009IDC-1.5#TRPBF with alternatives

Compare LT3009IDC-1.5#PBF with alternatives