LT3009IDC-1.5#TRMPBF
vs
LT3009EDC-1.5#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
DFN
Package Description
2 X 2 MM, PLASTIC, MO-229WCCD-2, DFN-6
HVSON,
Pin Count
6
6
Manufacturer Package Code
DC6
05-08-1703
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.45 V
0.45 V
Dropout Voltage1-Nom
0.28 V
Input Voltage Absolute-Max
22 V
Input Voltage-Max
20 V
20 V
Input Voltage-Min
1.6 V
1.6 V
JESD-30 Code
S-PDSO-N6
S-PDSO-N6
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Line Regulation-Max
0.0038%
Load Regulation-Max
0.0075%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
6
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.02 A
0.02 A
Output Voltage1-Max
1.53 V
1.53 V
Output Voltage1-Min
1.47 V
1.47 V
Output Voltage1-Nom
1.5 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC6,.08,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2%
2%
Width
2 mm
2 mm
Base Number Matches
2
2
Pbfree Code
No
Compare LT3009IDC-1.5#TRMPBF with alternatives
Compare LT3009EDC-1.5#PBF with alternatives