LT3009EDC-5#TRPBF vs LT3009EDC-5#TR feature comparison

LT3009EDC-5#TRPBF Analog Devices Inc

Buy Now Datasheet

LT3009EDC-5#TR Linear Technology

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 2 X 2 MM, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 HVSON, SOLCC6,.08,20
Pin Count 6 6
Manufacturer Package Code 05-08-1703
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Dropout Voltage1-Max 0.45 V 0.45 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 1.6 V 1.6 V
JESD-30 Code S-PDSO-N6 S-PDSO-N6
JESD-609 Code e3 e0
Length 2 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.02 A 0.02 A
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 4.9 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 2%
Width 2 mm 2 mm
Base Number Matches 1 3
Part Package Code SON
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 0.28 V
Input Voltage Absolute-Max 22 V
Line Regulation-Max 0.0125%
Load Regulation-Max 0.025%
Number of Outputs 1
Package Equivalence Code SOLCC6,.08,20