LT3008IDC-1.8#TRM vs LT3008IDC-1.8#PBF feature comparison

LT3008IDC-1.8#TRM Analog Devices Inc

Buy Now Datasheet

LT3008IDC-1.8#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description HVSON, HVSON, SOLCC6,.08,20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.5 V 0.5 V
Input Voltage-Max 45 V 45 V
Input Voltage-Min 2 V 2 V
JESD-30 Code S-PDSO-N6 S-PDSO-N6
JESD-609 Code e0 e3
Length 2 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.02 A 0.02 A
Output Voltage1-Max 1.836 V 1.836 V
Output Voltage1-Min 1.764 V 1.764 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 2 mm 2 mm
Base Number Matches 2 2
Part Package Code DFN
Pin Count 6
Manufacturer Package Code DC6
Adjustability FIXED
Dropout Voltage1-Nom 0.3 V
Input Voltage Absolute-Max 50 V
Line Regulation-Max 0.009%
Load Regulation-Max 0.015%
Number of Outputs 1
Package Equivalence Code SOLCC6,.08,20
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT3008IDC-1.8#TRM with alternatives

Compare LT3008IDC-1.8#PBF with alternatives