LT1E67A vs CL-170G-CD-T feature comparison

LT1E67A Sharp Corp

Buy Now Datasheet

CL-170G-CD-T Citizen Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SHARP CORP CITIZEN ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
Color YELLOW GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.025 A
Lens Type MILKY DIFFUSED
Luminous Intensity-Nom 11.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -30 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.8 mm
Packing Method BULK
Peak Wavelength 565 nm
Shape RECTANGULAR RECTANGULAR
Size 1.2 mm 1.4 mm
Surface Mount YES
Terminal Pitch 1.65 mm
Base Number Matches 1 2
HTS Code 8541.40.20.00

Compare LT1E67A with alternatives

Compare CL-170G-CD-T with alternatives