LT1999CMS8-10#PBF vs LT1999MPMS8-20#PBF feature comparison

LT1999CMS8-10#PBF Analog Devices Inc

Buy Now Datasheet

LT1999MPMS8-20#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description LEAD FREE, PLASTIC, MSOP-8 LEAD FREE, PLASTIC, MSOP-8
Pin Count 8 8
Manufacturer Package Code 05-08-1660 05-08-1660
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 1500 µA 1500 µA
Common-mode Reject Ratio-Nom 120 dB 120 dB
Input Offset Voltage-Max 1500 µV 2000 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 3 V/us 3 V/us
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare LT1999CMS8-10#PBF with alternatives

Compare LT1999MPMS8-20#PBF with alternatives