LT1997IDF-2#TRPBF
vs
LT1997HDF-2#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
DFN-14/12
DFN-14/12
Pin Count
14
14
Manufacturer Package Code
05-08-1963
05-08-1963
Reach Compliance Code
compliant
compliant
Date Of Intro
2018-06-19
2018-06-19
Samacsys Manufacturer
Analog Devices
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.015 µA
0.015 µA
Common-mode Reject Ratio-Nom
118 dB
118 dB
Input Offset Voltage-Max
200 µV
200 µV
JESD-30 Code
S-PDSO-N12
S-PDSO-N12
Length
4 mm
4 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-30 V
-30 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.8 mm
0.8 mm
Slew Rate-Nom
0.75 V/us
0.75 V/us
Supply Voltage Limit-Max
30 V
30 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
4 mm
4 mm
Base Number Matches
1
1
Compare LT1997IDF-2#TRPBF with alternatives
Compare LT1997HDF-2#PBF with alternatives