LT1965IMS8E-2.5#TRPBF vs LT1965EMS8E-2.5#PBF feature comparison

LT1965IMS8E-2.5#TRPBF Analog Devices Inc

Buy Now Datasheet

LT1965EMS8E-2.5#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Pin Count 8 8
Manufacturer Package Code 05-08-1662 MS8E
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Dropout Voltage1-Max 0.49 V 0.49 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 3.5 V 3.5 V
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.1 A 1.1 A
Output Voltage1-Max 2.575 V 2.575 V
Output Voltage1-Min 2.425 V 2.425 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 3% 3%
Width 3 mm 3 mm
Base Number Matches 1 1
Part Package Code MSOP
Package Description LEAD FREE, PLASTIC, MSOP-8
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 0.31 V
Input Voltage Absolute-Max 22 V
Line Regulation-Max 0.0115%
Load Regulation-Max 0.033%
Number of Outputs 1
Package Equivalence Code TSSOP8,.19

Compare LT1965IMS8E-2.5#TRPBF with alternatives

Compare LT1965EMS8E-2.5#PBF with alternatives