LT1965IMS8E-1.8#TRPBF vs LT1965EMS8E-1.8#TRPBF feature comparison

LT1965IMS8E-1.8#TRPBF Analog Devices Inc

Buy Now Datasheet

LT1965EMS8E-1.8#TRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Pin Count 8 8
Manufacturer Package Code 05-08-1662 05-08-1662
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Analog Devices
Dropout Voltage1-Max 0.49 V 0.49 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 2.8 V 2.8 V
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.1 A 1.1 A
Output Voltage1-Max 1.854 V 1.854 V
Output Voltage1-Min 1.746 V 1.746 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 3% 3%
Width 3 mm 3 mm
Base Number Matches 1 1

Compare LT1965IMS8E-1.8#TRPBF with alternatives

Compare LT1965EMS8E-1.8#TRPBF with alternatives