LT1963EST-2.5 vs SPX3940AM3-2.5/TR feature comparison

LT1963EST-2.5 Linear Technology

Buy Now Datasheet

SPX3940AM3-2.5/TR Sipex Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP SIPEX CORP
Part Package Code SOT
Package Description SOP, SOT-223 SOT-223, 4 PIN
Pin Count 3
Manufacturer Package Code ST
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.55 V 0.55 V
Dropout Voltage1-Nom 0.34 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 20 V 16 V
Input Voltage-Min 3 V 3.5 V
JESD-30 Code R-PDSO-G3 R-PDSO-G4
JESD-609 Code e0 e0
Length 6.505 mm 6.5024 mm
Line Regulation-Max 0.01%
Load Regulation-Max 0.03% 0.0375%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 2.575 V 2.563 V
Output Voltage1-Min 2.412 V 2.437 V
Output Voltage1-Nom 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.7 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Voltage Tolerance-Max 3.5%
Width 3.505 mm 3.505 mm
Base Number Matches 2 1
Packing Method TR

Compare LT1963EST-2.5 with alternatives

Compare SPX3940AM3-2.5/TR with alternatives