LT1963AIS8#PBF vs LT1963AIS8 feature comparison

LT1963AIS8#PBF Analog Devices Inc

Buy Now Datasheet

LT1963AIS8 Linear Technology

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Pin Count 8 8
Manufacturer Package Code 05-08-1610 (S8)
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.55 V 0.55 V
Dropout Voltage1-Nom 0.34 V 0.34 V
Input-Output Voltage Differential-Max 18.79 V 18.79 V
Input-Output Voltage Differential-Min 1 V 1 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9025 mm 4.9025 mm
Line Regulation-Max (%/V) 0.023 0.023
Load Regulation-Max(%) 1.24% 1.24%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 20 V 20 V
Output Voltage1-Min 1.21 V 1.21 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.752 mm 1.752 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 4
Part Package Code SOIC
Package Description SOP, SOP8,.25
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage Absolute-Max 20 V
Line Regulation-Max 0.005%
Load Regulation-Max 0.015%
Voltage Tolerance-Max 2.98%