LT1963AIQ#PBF vs TL1963AKTTRG3 feature comparison

LT1963AIQ#PBF Linear Technology

Buy Now Datasheet

TL1963AKTTRG3 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code D2PAK TO-263
Package Description DDPAK-5 TO-263, SMSIP5H,.6,67TB
Pin Count 5 2
Manufacturer Package Code Q
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.55 V 0.55 V
Dropout Voltage1-Nom 0.34 V 0.34 V
Input Voltage Absolute-Max 20 V 20 V
Input-Output Voltage Differential-Max 18.79 V
Input-Output Voltage Differential-Min 1 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3 e3
Length 10.2235 mm 10.16 mm
Line Regulation-Max 0.005% 0.005%
Line Regulation-Max (%/V) 0.023
Load Regulation-Max 0.015% 0.018%
Load Regulation-Max(%) 1.24%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 20 V 20 V
Output Voltage1-Min 1.21 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.877 mm 4.83 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.702 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2.98% 3%
Width 8.89 mm 8.925 mm
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Input Voltage-Max 20 V
Input Voltage-Min 2.1 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method TR

Compare LT1963AIQ#PBF with alternatives

Compare TL1963AKTTRG3 with alternatives