LT1963AEST-3.3
vs
SPX3940AM3-3.3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
SIPEX CORP
Part Package Code
SOT
Package Description
SOT-223, 3 PIN
SOT-223, 4 PIN
Pin Count
3
Manufacturer Package Code
ST
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.55 V
0.55 V
Dropout Voltage1-Nom
0.34 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
20 V
16 V
Input Voltage-Min
3.8 V
4.3 V
JESD-30 Code
R-PSSO-G3
R-PDSO-G4
JESD-609 Code
e0
e0
Length
6.505 mm
6.5024 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.035%
0.0495%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
3.4 V
3.383 V
Output Voltage1-Min
3.2 V
3.217 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSOP
Package Equivalence Code
SOT-223
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
1.7 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Voltage Tolerance-Max
3%
Width
3.505 mm
3.505 mm
Base Number Matches
2
1
Compare LT1963AEST-3.3 with alternatives
Compare SPX3940AM3-3.3 with alternatives