LT1963AEST-3.3#TR vs SPX3940AM3-3.3-L/TR feature comparison

LT1963AEST-3.3#TR Linear Technology

Buy Now Datasheet

SPX3940AM3-3.3-L/TR Exar Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP EXAR CORP
Part Package Code SOT SOT-223
Package Description SOP, SOT-223 LSOP,
Pin Count 3 4
Manufacturer Package Code ST
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.55 V 0.55 V
Dropout Voltage1-Nom 0.34 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 20 V 16 V
Input Voltage-Min 3.8 V 4.3 V
JESD-30 Code R-PSSO-G3 R-PDSO-G4
JESD-609 Code e0 e3
Length 6.505 mm 6.5024 mm
Line Regulation-Max 0.01%
Load Regulation-Max 0.035%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 3.4 V 3.383 V
Output Voltage1-Min 3.2 V 3.217 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.7 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 20
Voltage Tolerance-Max 3%
Width 3.505 mm 3.505 mm
Base Number Matches 3 1
Pbfree Code Yes
kg CO2e/kg 12.04
Average Weight (mg) 126.7
CO2e (mg) 1525.468
Category CO2 Kg 12.04
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2011-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11

Compare LT1963AEST-3.3#TR with alternatives

Compare SPX3940AM3-3.3-L/TR with alternatives