LT1963AEQ#PBF
vs
LT1963AIQ#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
D2PAK
Package Description
DDPAK-5
Pin Count
5
5
Manufacturer Package Code
Q
05-08-1461
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
0.55 V
0.55 V
Dropout Voltage1-Nom
0.34 V
0.34 V
Input Voltage Absolute-Max
20 V
Input-Output Voltage Differential-Max
18.79 V
18.79 V
Input-Output Voltage Differential-Min
1 V
1 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
JESD-609 Code
e3
e3
Length
10.2235 mm
10.2235 mm
Line Regulation-Max
0.005%
Line Regulation-Max (%/V)
0.023
0.023
Load Regulation-Max
0.015%
Load Regulation-Max(%)
1.24%
1.24%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
20 V
20 V
Output Voltage1-Min
1.21 V
1.21 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.877 mm
4.877 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.702 mm
1.702 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2.98%
Width
8.89 mm
8.89 mm
Base Number Matches
2
2
Pbfree Code
No
Samacsys Manufacturer
Analog Devices
Packing Method
TR
Compare LT1963AEQ#PBF with alternatives
Compare LT1963AIQ#TRPBF with alternatives