LT1940EFE vs LT1940EFE#TRPBF feature comparison

LT1940EFE Analog Devices Inc

Buy Now Datasheet

LT1940EFE#TRPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 4.40 MM, PLASTIC, TSSOP-16 TSSOP-16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type DUAL SWITCHING CONTROLLER SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 25 V
Input Voltage-Min 3.6 V 3.6 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 3.2 A 1.4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1350 kHz 1350 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 2 2
Pbfree Code No
Pin Count 16
Manufacturer Package Code 05-08-1663 (BA)
Samacsys Manufacturer Analog Devices
Package Equivalence Code TSSOP16,.25
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1940EFE with alternatives

Compare LT1940EFE#TRPBF with alternatives