LT1934IDCB#TRPBF
vs
LT1934IDCB
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
DFN
|
|
Package Description |
2 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-6
|
HVSON,
|
Pin Count |
6
|
|
Manufacturer Package Code |
DCB
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Input Voltage-Max |
34 V
|
34 V
|
Input Voltage-Min |
4 V
|
4 V
|
Input Voltage-Nom |
10 V
|
10 V
|
JESD-30 Code |
R-PDSO-N6
|
R-PDSO-N6
|
JESD-609 Code |
e3
|
e0
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.49 A
|
0.49 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC6,.12,20
|
SOLCC6,.12,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
2
|
2
|
Technology |
|
BIPOLAR
|
|
|
|
Compare LT1934IDCB#TRPBF with alternatives
Compare LT1934IDCB with alternatives