LT1931AES5#TRM vs LT1931AES5 feature comparison

LT1931AES5#TRM Linear Technology

Buy Now Datasheet

LT1931AES5 Linear Technology

Buy Now Datasheet
No No
Transferred Transferred
LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
SOT SOT
PLASTIC, SOT-23, 5 PIN PLASTIC, SOT-23, 5 PIN
5 5
S5 S5
not_compliant not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
SWITCHING REGULATOR SWITCHING REGULATOR
CURRENT-MODE CURRENT-MODE
PULSE WIDTH MODULATION PULSE WIDTH MODULATION
16 V 16 V
2.6 V 2.6 V
3 V 3 V
R-PDSO-G5 R-PDSO-G5
e0 e0
2.9 mm 2.9 mm
1 1
1 1
5 5
70 °C 70 °C
2.5 A 2.5 A
PLASTIC/EPOXY PLASTIC/EPOXY
VSSOP VSSOP
TSOP5/6,.11,37 TSOP5/6,.11,37
RECTANGULAR RECTANGULAR
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
235 235
Not Qualified Not Qualified
1 mm 1 mm
YES YES
BUCK-BOOST BUCK-BOOST
2900 kHz 2900 kHz
BIPOLAR BIPOLAR
COMMERCIAL COMMERCIAL
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
20 20
1.625 mm 1.625 mm
2 2

Compare LT1931AES5#TRM with alternatives

Compare LT1931AES5 with alternatives