LT1930ES5#PBF
vs
LT3467AES6#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOT
SOT
Package Description
VSSOP, TSOP5/6,.11,37
VSSOP, TSOP6,.11,37
Pin Count
5
6
Manufacturer Package Code
S5
S6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
16 V
Input Voltage-Min
2.6 V
2.4 V
Input Voltage-Nom
3 V
3 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G6
JESD-609 Code
e3
e3
Length
2.95 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
6
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Output Current-Max
2 A
2.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
1600 kHz
2700 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.625 mm
1.625 mm
Base Number Matches
2
2
Additional Feature
HIGH OUTPUT VOLTAGE UPTO 40V
Compare LT1930ES5#PBF with alternatives
Compare LT3467AES6#PBF with alternatives