LT1884ACN8 vs LT1884AIS8#TRPBF feature comparison

LT1884ACN8 Linear Technology

Buy Now Datasheet

LT1884AIS8#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count 8 8
Manufacturer Package Code N S8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0006 µA 0.0006 µA
Bias Current-Max (IIB) @25C 0.0004 µA 0.0004 µA
Common-mode Reject Ratio-Nom 130 dB 130 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 110 µV 110 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e0 e3
Low-Bias YES YES
Low-Offset YES YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 1.752 mm
Slew Rate-Nom 1 V/us 1 V/us
Supply Current-Max 3.2 mA 3.2 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2200 2200
Voltage Gain-Min 75000 75000
Width 7.62 mm 3.899 mm
Base Number Matches 2 2
Length 4.9025 mm
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1884ACN8 with alternatives

Compare LT1884AIS8#TRPBF with alternatives