LT1819CS8 vs LT1816IS8#PBF feature comparison

LT1819CS8 Analog Devices Inc

Buy Now Datasheet

LT1816IS8#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description SOP, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 10 µA 12 µA
Common-mode Reject Ratio-Nom 85 dB 72 dB
Input Offset Voltage-Max 2000 µV 3000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.3 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.752 mm
Slew Rate-Nom 2500 V/us 1500 V/us
Supply Voltage Limit-Max 6.3 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 400000 220000
Width 3.9 mm 3.9 mm
Base Number Matches 4 1
Pbfree Code No
Pin Count 8
Manufacturer Package Code 05-08-1610 (S8)
kg CO2e/kg 12.3
Average Weight (mg) 53.65
CO2e (mg) 659.895
Samacsys Modified On 2023-01-23 14:40:50
Category CO2 Kg 12.3
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 89
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1819CS8 with alternatives

Compare LT1816IS8#PBF with alternatives