LT1819CMS8
vs
LT1816IDD#TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
HVSON,
Pin Count
8
Manufacturer Package Code
MS8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
10 µA
12 µA
Bias Current-Max (IIB) @25C
8 µA
Common-mode Reject Ratio-Nom
85 dB
72 dB
Frequency Compensation
YES
Input Offset Voltage-Max
2000 µV
3000 µV
JESD-30 Code
S-PDSO-G8
S-PDSO-N8
JESD-609 Code
e0
e0
Length
3 mm
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-6.3 V
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HVSON
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
0.85 mm
Slew Rate-Min
375 V/us
Slew Rate-Nom
2500 V/us
1500 V/us
Supply Current-Max
26 mA
Supply Voltage Limit-Max
6.3 V
6.3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
400000
220000
Voltage Gain-Min
500
Wideband
YES
Width
3 mm
3 mm
Base Number Matches
2
2
Packing Method
TR
Compare LT1819CMS8 with alternatives
Compare LT1816IDD#TR with alternatives