LT1816CS8#PBF vs LT1816IS8#PBF feature comparison

LT1816CS8#PBF Linear Technology

Buy Now Datasheet

LT1816IS8#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
parentfamilyid 1382046
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOIC
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count 8 8
Manufacturer Package Code S8 05-08-1610 (S8)
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
kg CO2e/kg 12.3
Average Weight (mg) 53.65
CO2e (mg) 659.895
Total Weight 71.764
Category CO2 Kg 12.3
CO2 882.6972
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2017-07-07
CAS Accounted for Wt 89
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 10 µA 12 µA
Bias Current-Max (IIB) @25C 8 µA
Common-mode Reject Ratio-Nom 73 dB 72 dB
Frequency Compensation YES
Input Offset Voltage-Max 2000 µV 3000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.3 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.752 mm 1.752 mm
Slew Rate-Min 375 V/us
Slew Rate-Nom 1500 V/us 1500 V/us
Supply Current-Max 24 mA
Supply Voltage Limit-Max 6.3 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 220000 220000
Voltage Gain-Min 500
Wideband YES
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer Analog Devices

Compare LT1816CS8#PBF with alternatives

Compare LT1816IS8#PBF with alternatives