LT1816AIMS vs LT1816CDD#TRPBF feature comparison

LT1816AIMS Analog Devices Inc

Buy Now Datasheet

LT1816CDD#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description PLASTIC, MSOP-10 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 12 µA 10 µA
Common-mode Reject Ratio-Nom 85 dB 73 dB
Input Offset Voltage-Max 3000 µV 2000 µV
JESD-30 Code S-PDSO-G10 S-PDSO-N8
JESD-609 Code e0 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.3 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 10 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.85 mm
Slew Rate-Nom 1500 V/us 1500 V/us
Supply Voltage Limit-Max 6.3 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 220000 220000
Width 3 mm 3 mm
Base Number Matches 4 1
Part Package Code DFN
Pin Count 8
Manufacturer Package Code DD
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 8 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code SOLCC8,.11,20
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Slew Rate-Min 375 V/us
Supply Current-Max 24 mA
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 500
Wideband YES

Compare LT1816AIMS with alternatives

Compare LT1816CDD#TRPBF with alternatives