LT1816AIMS#TR
vs
LT1816IS8
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
TSSOP,
SOP, SOP8,.25
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
12 µA
12 µA
Common-mode Reject Ratio-Nom
72 dB
85 dB
Input Offset Voltage-Max
3000 µV
3000 µV
JESD-30 Code
S-PDSO-G10
R-PDSO-G8
Length
3 mm
4.9025 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-6.3 V
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
2
Number of Terminals
10
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.752 mm
Slew Rate-Nom
1500 V/us
1500 V/us
Supply Voltage Limit-Max
6.3 V
6.3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
220000
220000
Width
3 mm
3.899 mm
Base Number Matches
2
4
Part Package Code
SOIC
Pin Count
8
Manufacturer Package Code
S8
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
8 µA
Frequency Compensation
YES
JESD-609 Code
e0
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Package Equivalence Code
SOP8,.25
Power
NO
Programmable Power
NO
Slew Rate-Min
300 V/us
Supply Current-Max
26 mA
Terminal Finish
TIN LEAD
Voltage Gain-Min
400
Wideband
YES
Compare LT1816AIMS#TR with alternatives
Compare LT1816IS8 with alternatives