LT1816AIMS#PBF vs LT1816CDD feature comparison

LT1816AIMS#PBF Linear Technology

Buy Now Datasheet

LT1816CDD Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code MSOP
Package Description LEAD FREE, PLASTIC, MSOP-10 PLASTIC, DFN-8
Pin Count 10
Manufacturer Package Code MS
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 12 µA 10 µA
Bias Current-Max (IIB) @25C 8 µA
Common-mode Reject Ratio-Nom 72 dB 85 dB
Frequency Compensation YES
Input Offset Voltage-Max 3000 µV 2000 µV
JESD-30 Code S-PDSO-G10 S-PDSO-N8
JESD-609 Code e3 e0
Length 3 mm 3 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.3 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 10 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSON
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power YES
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.85 mm
Slew Rate-Min 300 V/us
Slew Rate-Nom 1500 V/us 1500 V/us
Supply Current-Max 26 mA
Supply Voltage Limit-Max 6.3 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 220000 220000
Voltage Gain-Min 400
Wideband YES
Width 3 mm 3 mm
Base Number Matches 2 2

Compare LT1816AIMS#PBF with alternatives

Compare LT1816CDD with alternatives