LT1814IGN#TRPBF
vs
LT1814CGN#TR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
SSOP
|
|
Package Description |
0.150 INCH, PLASTIC, SSOP-16
|
SSOP,
|
Pin Count |
16
|
|
Manufacturer Package Code |
GN
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
6 µA
|
5 µA
|
Bias Current-Max (IIB) @25C |
4 µA
|
|
Common-mode Reject Ratio-Nom |
85 dB
|
85 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
3000 µV
|
2000 µV
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e0
|
Length |
4.9 mm
|
4.9 mm
|
Low-Bias |
NO
|
|
Low-Offset |
NO
|
|
Micropower |
NO
|
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-6.3 V
|
-6.3 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Packing Method |
TAPE AND REEL
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Slew Rate-Min |
125 V/us
|
|
Slew Rate-Nom |
750 V/us
|
750 V/us
|
Supply Current-Max |
22 mA
|
|
Supply Voltage Limit-Max |
6.3 V
|
6.3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Unity Gain BW-Nom |
100000
|
100000
|
Wideband |
YES
|
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare LT1814IGN#TRPBF with alternatives
Compare LT1814CGN#TR with alternatives