LT1806CS6#TRM vs LT1806IS6#TR feature comparison

LT1806CS6#TRM Analog Devices Inc

Buy Now Datasheet

LT1806IS6#TR Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description VSSOP, LSSOP, TSOP6,.11,37
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 6 µA 7 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Input Offset Voltage-Max 900 µV 975 µV
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.3 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TAPE AND REEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.45 mm
Slew Rate-Nom 120 V/us 100 V/us
Supply Voltage Limit-Max 6.3 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 300000 290000
Width 1.625 mm 1.625 mm
Base Number Matches 2 2
Part Package Code SOT
Pin Count 6
Manufacturer Package Code S6
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 5 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset YES
Micropower NO
Package Equivalence Code TSOP6,.11,37
Power NO
Programmable Power NO
Slew Rate-Min 50 V/us
Supply Current-Max 22 mA
Voltage Gain-Min 6000
Wideband YES

Compare LT1806CS6#TRM with alternatives

Compare LT1806IS6#TR with alternatives