LT1806CS6#TRM
vs
LT1806IS6
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
VSSOP,
PLASTIC, MO-193, SOT-23, 6 PIN
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
6 µA
7 µA
Common-mode Reject Ratio-Nom
100 dB
100 dB
Input Offset Voltage-Max
900 µV
975 µV
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e0
e0
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-6.3 V
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1.45 mm
Slew Rate-Nom
120 V/us
100 V/us
Supply Voltage Limit-Max
6.3 V
6.3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
300000
290000
Width
1.625 mm
1.625 mm
Base Number Matches
2
2
Part Package Code
SOT
Pin Count
6
Manufacturer Package Code
S6
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
5 µA
Frequency Compensation
YES
Low-Bias
NO
Low-Offset
YES
Micropower
NO
Package Equivalence Code
TSOP6,.11,37
Power
NO
Programmable Power
NO
Slew Rate-Min
50 V/us
Supply Current-Max
22 mA
Voltage Gain-Min
6000
Wideband
YES
Compare LT1806CS6#TRM with alternatives
Compare LT1806IS6 with alternatives