LT1806CS6#TR vs LT1806IS6#TRMPBF feature comparison

LT1806CS6#TR Linear Technology

Buy Now Datasheet

LT1806IS6#TRMPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOT
Package Description VSSOP, TSOP6,.11,37 LEAD FREE, PLASTIC, MO-193, SOT-23, 6 PIN
Pin Count 6 6
Manufacturer Package Code S6 05-08-1636
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 6 µA 7 µA
Bias Current-Max (IIB) @25C 5 µA 5 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation YES NO
Input Offset Voltage-Max 900 µV 975 µV
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e3
Length 2.9 mm 2.9 mm
Low-Bias NO NO
Low-Offset YES YES
Micropower NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.3 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP LSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL TR
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.45 mm
Slew Rate-Min 60 V/us 50 V/us
Slew Rate-Nom 120 V/us 100 V/us
Supply Current-Max 20 mA 22 mA
Supply Voltage Limit-Max 6.3 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 300000 290000
Voltage Gain-Min 7500 60000
Wideband YES YES
Width 1.625 mm 1.625 mm
Base Number Matches 4 1
Pbfree Code No
Samacsys Manufacturer Analog Devices
Common-mode Reject Ratio-Min 80 dB
Input Offset Current-Max (IIO) 2.2 µA
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1806CS6#TR with alternatives

Compare LT1806IS6#TRMPBF with alternatives