LT1797CS5#TRMPBF
vs
LT1797CS5#TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOT
SOT
Package Description
LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN
VSSOP, TSOP5/6,.11,37
Pin Count
5
5
Manufacturer Package Code
S5
S5
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.1 µA
0.1 µA
Common-mode Reject Ratio-Nom
76 dB
76 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
3000 µV
3000 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e0
Length
2.9 mm
2.9 mm
Low-Bias
NO
NO
Low-Offset
NO
NO
Micropower
NO
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-6.3 V
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Slew Rate-Min
1.1 V/us
1.1 V/us
Slew Rate-Nom
2.5 V/us
2.5 V/us
Supply Current-Max
3 mA
3 mA
Supply Voltage Limit-Max
6.3 V
6.3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
11000
11000
Voltage Gain-Min
150000
150000
Wideband
NO
NO
Width
1.625 mm
1.625 mm
Base Number Matches
2
2
Compare LT1797CS5#TRMPBF with alternatives
Compare LT1797CS5#TR with alternatives