LT1793ACN8
vs
LT1793AIS8#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
DIP,
0.150 INCH, PLASTIC, SO-8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0004 µA
0.0024 µA
Common-mode Reject Ratio-Nom
100 dB
99 dB
Input Offset Voltage-Max
1000 µV
1300 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.937 mm
1.75 mm
Slew Rate-Nom
3.3 V/us
3.2 V/us
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
3300
3100
Width
7.62 mm
3.9 mm
Base Number Matches
2
2
Part Package Code
SOIC
Pin Count
8
Manufacturer Package Code
S8
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00001 µA
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0003 µA
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Package Equivalence Code
SOP8,.25
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Slew Rate-Min
2.1 V/us
Supply Current-Max
5.4 mA
Time@Peak Reflow Temperature-Max (s)
30
Voltage Gain-Min
400000
Compare LT1793ACN8 with alternatives
Compare LT1793AIS8#TRPBF with alternatives